292-J-P-EP-ST-EL-01 | |
---|---|
DigiKey Part Number | 612-292-J-P-EP-ST-EL-01-ND |
Manufacturer | |
Manufacturer Product Number | 292-J-P-EP-ST-EL-01 |
Description | 50 OHM 2.92 MM EDGE LAUNCH COMPR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | 292-J-P-EP-ST-EL-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | - | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥576.99000 | ¥576.99 |
10 | ¥529.44200 | ¥5,294.42 |
25 | ¥509.08000 | ¥12,727.00 |
50 | ¥492.11220 | ¥24,605.61 |
100 | ¥464.96060 | ¥46,496.06 |