OM-7605-C9-32.768KHZ-20PPM-TB-QC | |
---|---|
DigiKey Part Number | 2195-OM-7605-C9-32.768KHZ-20PPM-TB-QCTR-ND - Tape & Reel (TR) 2195-OM-7605-C9-32.768KHZ-20PPM-TB-QCCT-ND - Cut Tape (CT) 2195-OM-7605-C9-32.768KHZ-20PPM-TB-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OM-7605-C9-32.768KHZ-20PPM-TB-QC |
Description | OSC XO 32.768KHZ SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | OM-7605-C9-32.768KHZ-20PPM-TB-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.5V ~ 5.5V | |
Frequency Stability | ±20ppm @ 25°C | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 0.65µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.61000 | ¥26.61 |
10 | ¥25.96300 | ¥259.63 |
50 | ¥24.72840 | ¥1,236.42 |
100 | ¥21.63730 | ¥2,163.73 |
500 | ¥21.01908 | ¥10,509.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.92805 | ¥17,928.05 |
3,000 | ¥16.69163 | ¥50,074.89 |
5,000 | ¥16.07342 | ¥80,367.10 |