TSX-3225 26.0000MF15X-VF6 | |
---|---|
DigiKey Part Number | SER4377TR-ND - Tape & Reel (TR) SER4377CT-ND - Cut Tape (CT) SER4377DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 26.0000MF15X-VF6 |
Description | CRYSTAL 26.0000MHZ 9.8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9.8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 26.0000MF15X-VF6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9.8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.90600 | ¥29.06 |
50 | ¥2.61240 | ¥130.62 |
100 | ¥2.32170 | ¥232.17 |
500 | ¥2.20564 | ¥1,102.82 |
1,000 | ¥1.85739 | ¥1,857.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.85739 | ¥3,714.78 |
4,000 | ¥1.74130 | ¥6,965.20 |
6,000 | ¥1.68326 | ¥10,099.56 |
10,000 | ¥1.62521 | ¥16,252.10 |