TPS7A8001DRBR | |
---|---|
DigiKey Part Number | 296-27630-2-ND - Tape & Reel (TR) 296-27630-1-ND - Cut Tape (CT) 296-27630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8001DRBR |
Description | IC REG LINEAR POS ADJ 1A 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8001DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 48dB ~ 38dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥15.70100 | ¥157.01 |
25 | ¥14.80840 | ¥370.21 |
100 | ¥12.61690 | ¥1,261.69 |
250 | ¥11.84676 | ¥2,961.69 |
500 | ¥10.36592 | ¥5,182.96 |
1,000 | ¥8.58890 | ¥8,588.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.99656 | ¥23,989.68 |
6,000 | ¥7.70038 | ¥46,202.28 |