TPS22958DGNR | |
---|---|
DigiKey Part Number | 296-47367-2-ND - Tape & Reel (TR) 296-47367-1-ND - Cut Tape (CT) 296-47367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22958DGNR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS22958DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.72416 | ¥11,810.40 |
5,000 | ¥4.48793 | ¥22,439.65 |
12,500 | ¥4.31922 | ¥53,990.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.61400 | ¥96.14 |
25 | ¥9.12600 | ¥228.15 |
100 | ¥7.49470 | ¥749.47 |
250 | ¥7.00624 | ¥1,751.56 |
500 | ¥6.19150 | ¥3,095.75 |
1,000 | ¥4.88812 | ¥4,888.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.95500 | ¥99.55 |
25 | ¥9.45000 | ¥236.25 |
100 | ¥7.76080 | ¥776.08 |
250 | ¥7.25492 | ¥1,813.73 |
500 | ¥6.41128 | ¥3,205.64 |
1,000 | ¥5.06162 | ¥5,061.62 |