SM41126EL | |
---|---|
DigiKey Part Number | 118-SM41126ELTR-ND - Tape & Reel (TR) 118-SM41126ELCT-ND - Cut Tape (CT) 118-SM41126ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM41126EL |
Description | CHIP LAN XFMR MODULE,10/100 TX,W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM41126EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.341" W (12.70mm x 8.66mm) | |
Height - Seated (Max) | 0.157" (3.99mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥12.30400 | ¥123.04 |
25 | ¥9.99720 | ¥249.93 |
50 | ¥9.74020 | ¥487.01 |
100 | ¥9.48460 | ¥948.46 |
250 | ¥9.22776 | ¥2,306.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥9.15100 | ¥7,320.80 |
1,600 | ¥8.10003 | ¥12,960.05 |
5,600 | ¥7.43358 | ¥41,628.05 |