ADIS16507-3BMLZ | |
---|---|
DigiKey Part Number | 505-ADIS16507-3BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16507-3BMLZ |
Description | 6 DOF PREC IMU, 40G (2000 DPS D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16507-3BMLZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 100-BBGA Module | |
Supplier Device Package | 100-BGA Module (15x15) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,099.88000 | ¥6,099.88 |