ADIS16477-2BMLZ

DigiKey Part Number
505-ADIS16477-2BMLZ-ND
Manufacturer
Manufacturer Product Number
ADIS16477-2BMLZ
Description
6 DOF PREC IMU, 40G (500 DPS DNR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Datasheet
 Datasheet
EDA/CAD Models
ADIS16477-2BMLZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
SPI
Operating Temperature
-40°C ~ 105°C
Package / Case
44-BBGA Module
Supplier Device Package
44-BGA Module
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,711.96000¥7,711.96
10¥7,393.02300¥73,930.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.