OV-7604-C7-32.768KHZ-20PPM-TB-QA | |
---|---|
DigiKey Part Number | 2195-OV-7604-C7-32.768KHZ-20PPM-TB-QATR-ND - Tape & Reel (TR) 2195-OV-7604-C7-32.768KHZ-20PPM-TB-QACT-ND - Cut Tape (CT) 2195-OV-7604-C7-32.768KHZ-20PPM-TB-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OV-7604-C7-32.768KHZ-20PPM-TB-QA |
Description | XTAL OSC XO 32.7680KHZ SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | OV-7604-C7-32.768KHZ-20PPM-TB-QA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 5.5V | |
Frequency Stability | ±20ppm @ 25°C | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 0.5µA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥12.07200 | ¥120.72 |
50 | ¥11.78780 | ¥589.39 |
100 | ¥10.10370 | ¥1,010.37 |
500 | ¥9.88266 | ¥4,941.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.88266 | ¥9,882.66 |