C30618L-350 | |
---|---|
DigiKey Part Number | 1601-C30618L-350-ND |
Manufacturer | |
Manufacturer Product Number | C30618L-350 |
Description | SENSOR PHOTODIODE 1550NM MODULE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1550nm 500ps Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1550nm | |
Color - Enhanced | - | |
Spectral Range | 960nm ~ 1700nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.95 A/W @ 1550nm | |
Response Time | 500ps | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 350µm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.60000 | ¥304.60 |
10 | ¥298.60500 | ¥2,986.05 |