MTSM2601SMF1-030 | |
---|---|
DigiKey Part Number | 1125-MTSM2601SMF1-030-ND |
Manufacturer | |
Manufacturer Product Number | MTSM2601SMF1-030 |
Description | SENSOR PHOTODIODE 800-2600NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 800nm ~ 2600nm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 800nm ~ 2600nm | |
Color - Enhanced | - | |
Spectral Range | 800nm ~ 2600nm | |
Diode Type | PIN | |
Responsivity @ nm | 1.24 A/W @ 2400nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 1 V | |
Current - Dark (Typ) | 43µA | |
Active Area | 0.31mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.24000 | ¥240.24 |
10 | ¥188.14000 | ¥1,881.40 |
100 | ¥164.34040 | ¥16,434.04 |
500 | ¥150.73984 | ¥75,369.92 |