MTSM2601SMF1-100 | |
---|---|
DigiKey Part Number | 1125-MTSM2601SMF1-100-ND |
Manufacturer | |
Manufacturer Product Number | MTSM2601SMF1-100 |
Description | SENSOR PHOTODIODE 800-2600NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 800nm ~ 2600nm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 800nm ~ 2600nm | |
Color - Enhanced | - | |
Spectral Range | 800nm ~ 2600nm | |
Diode Type | PIN | |
Responsivity @ nm | 1.24 A/W @ 2400nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 1 V | |
Current - Dark (Typ) | 72µA | |
Active Area | 1mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.06000 | ¥273.06 |
10 | ¥213.79700 | ¥2,137.97 |
100 | ¥186.75050 | ¥18,675.05 |