MTSM1346SMF2-150 | |
---|---|
DigiKey Part Number | 1125-MTSM1346SMF2-150-ND |
Manufacturer | |
Manufacturer Product Number | MTSM1346SMF2-150 |
Description | SENSOR PHOTODIODE 1300NM 8SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1300nm 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 1300nm | |
Color - Enhanced | - | |
Spectral Range | 600nm ~ 1750nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.74 A/W @ 1650nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Current - Dark (Typ) | 26nA | |
Active Area | 1.5mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.53000 | ¥326.53 |
10 | ¥255.70000 | ¥2,557.00 |
100 | ¥223.35330 | ¥22,335.33 |