TLP3480(TP,E | |
---|---|
DigiKey Part Number | 264-TLP3480(TPETR-ND - Tape & Reel (TR) 264-TLP3480(TPECT-ND - Cut Tape (CT) 264-TLP3480(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3480(TP,E |
Description | SSR RELAY SPST-NO 4.5A 0-30V T&R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.083", 2.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3480(TP,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 4.5 A | |
On-State Resistance (Max) | 50 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | P-SON4 | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.21000 | ¥46.21 |
10 | ¥32.05300 | ¥320.53 |
100 | ¥24.75920 | ¥2,475.92 |
500 | ¥21.87694 | ¥10,938.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥20.54780 | ¥30,821.70 |
3,000 | ¥19.90025 | ¥59,700.75 |
4,500 | ¥19.77606 | ¥88,992.27 |