SML-P11UTT86 | |
---|---|
DigiKey Part Number | 846-SML-P11UTT86TR-ND - Tape & Reel (TR) 846-SML-P11UTT86CT-ND - Cut Tape (CT) 846-SML-P11UTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P11UTT86 |
Description | LED RED CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 1.8V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P11UTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 1mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.36300 | ¥23.63 |
100 | ¥1.57870 | ¥157.87 |
500 | ¥1.09224 | ¥546.12 |
1,000 | ¥0.91014 | ¥910.14 |
2,000 | ¥0.81914 | ¥1,638.28 |
5,000 | ¥0.77361 | ¥3,868.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.70536 | ¥7,053.60 |
30,000 | ¥0.65985 | ¥19,795.50 |
50,000 | ¥0.60524 | ¥30,262.00 |
100,000 | ¥0.58021 | ¥58,021.00 |