DA101JC-R | |
---|---|
DigiKey Part Number | 811-3415-2-ND - Tape & Reel (TR) 811-3415-1-ND - Cut Tape (CT) 811-3415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA101JC-R |
Description | DIGITAL AUDIO TX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.06mH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 2.06mH | |
ET (Volt-Time) | 15VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.09000 | ¥9.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.60296 | ¥4,801.48 |
1,000 | ¥9.08851 | ¥9,088.51 |