SC0686 | |
---|---|
DigiKey Part Number | 2648-SC0686-ND |
Manufacturer | |
Manufacturer Product Number | SC0686 |
Description | SBC 1.5GHZ 4 CORE 4GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Compute Module 4 Rev 5 CM4004032 Single Board Computer is an embedded computing solution featuring a powerful 1.5GHz quad-core ARM Cortex-A72 processor, 4GB of RAM and 32GB storage, ensuring performance for various applications. With 28 digital I/O lines and connectivity options including GbE Ethernet, USB 2.0, and multiple video outputs (CSI, DPI, DSI, HDMI), this SBC offers various interfacing capabilities. Expansion is facilitated through I2C, SPI, and UART buses, making it highly adaptable for. Its compact size (2.170" x 1.570") and wide operating temperature range (-20°C to 75°C) make it suitable for both industrial and hobbyist use. |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | - | |
Expansion Site/Bus | I2C, SPI, UART | |
RAM Capacity/Installed | 4GB | |
Storage Interface | SDIO | |
Video Outputs | CSI, DPI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 28 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥533.64000 | ¥533.64 |