K127 | |
---|---|
DigiKey Part Number | 2221-K127-ND |
Manufacturer | |
Manufacturer Product Number | K127 |
Description | M5STACK CM4STACK DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | BCM2711, CM4104032 CM4Stack - ARM® Cortex®-A72 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A72 | |
Platform | ||
Utilized IC / Part | BCM2711, CM4104032 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Single Board Computers (SBC) | |
Operating System | - | |
Interconnect System | Grove, HY2.0-4P | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,633.69000 | ¥1,633.69 |