103100163 | |
---|---|
DigiKey Part Number | 1597-103100163-ND |
Manufacturer | |
Manufacturer Product Number | 103100163 |
Description | OCHIN CM4 RASPBERRY PI CARRIER B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BCM2711 Carrier Board Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Carrier Board | |
Utilized IC / Part | BCM2711 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥491.77000 | ¥491.77 |