Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,289 In Stock | 1 : ¥20.14000 Bulk | Bulk | Active | Self Mating | Non-Gendered | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Red | - | Polycarbonate (PC) | -40°C ~ 75°C | |||
1,782 In Stock | 1 : ¥22.50000 Bulk | Bulk | Active | Self Mating | Non-Gendered | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polycarbonate (PC) | -40°C ~ 75°C | |||
6,088 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Self Mating | Non-Gendered | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | - | Polycarbonate (PC) | - | |||
802 In Stock | 1 : ¥17.53000 Bulk | Bulk | Active | Self Mating | Non-Gendered | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Green | - | Polycarbonate (PC) | -40°C ~ 75°C | |||
587 In Stock | 1 : ¥83.01000 Bulk | Bulk | Active | Self Mating | Non-Gendered | 3 | 0.312" (7.92mm) | 1 | - | Panel Mount | Crimp | - | Natural | - | Polyamide (PA), Nylon | -40°C ~ 75°C | |||
2,372 In Stock | 1 : ¥80.95000 Bulk | Bulk | Active | Self Mating | Non-Gendered | 3 | 0.312" (7.92mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA), Nylon | -40°C ~ 75°C | |||
28 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | Self Mating | Non-Gendered | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Blue | - | Polycarbonate (PC) | - | |||
0 In Stock Check Lead Time | 1 : ¥68.47000 Bulk | Bulk | Active | Self Mating | Non-Gendered | 2 | 0.312" (7.92mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA), Nylon | -40°C ~ 75°C | |||
0 In Stock Check Lead Time | 2,000 : ¥15.94385 Bulk | Bulk | Active | Self Mating | Non-Gendered | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Yellow | - | Polycarbonate (PC) | -40°C ~ 75°C | |||
0 In Stock Check Lead Time | 800 : ¥72.61764 Bulk | Bulk | Active | Self Mating | Non-Gendered | 4 | 0.312" (7.92mm) | 1 | - | Panel Mount | Crimp | - | Natural | - | Polyamide (PA), Nylon | -40°C ~ 75°C | |||
0 In Stock Check Lead Time | 200 : ¥117.85125 Bulk | Bulk | Active | Self Mating | Non-Gendered | 5 | 0.312" (7.92mm) | 1 | - | Panel Mount | Crimp | - | Natural | - | Polyamide (PA), Nylon | -40°C ~ 75°C |