54489-3 | |
---|---|
DigiKey Part Number | A113928-ND |
Manufacturer | |
Manufacturer Product Number | 54489-3 |
Description | CONN PWR LOCK HSG 3POS 7.92MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Self Mating Natural 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54489-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.312" (7.92mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 75°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.01000 | ¥83.01 |
10 | ¥72.37400 | ¥723.74 |
25 | ¥70.46960 | ¥1,761.74 |
50 | ¥68.56360 | ¥3,428.18 |
200 | ¥64.37420 | ¥12,874.84 |
400 | ¥63.99313 | ¥25,597.25 |
600 | ¥60.18403 | ¥36,110.42 |
1,000 | ¥53.70850 | ¥53,708.50 |