54326-2 | |
---|---|
DigiKey Part Number | 54326-2-ND |
Manufacturer | |
Manufacturer Product Number | 54326-2 |
Description | CONN PIN SOLDER PCB SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 54326-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.36489 | ¥46,824.45 |