54489-4 | |
---|---|
DigiKey Part Number | 54489-4-ND |
Manufacturer | |
Manufacturer Product Number | 54489-4 |
Description | CONN PWR LOCK HSG 4POS 7.92MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Self Mating Natural 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54489-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.312" (7.92mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 75°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥72.07713 | ¥57,661.70 |