53892-8 | |
---|---|
DigiKey Part Number | 53892-8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 53892-8 |
Description | CONN 12-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 12-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53892-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.98754 | ¥54,937.70 |