Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,389 In Stock | 1 : ¥19.97000 Bulk | Bulk | Active | Self Mating | Non-Gendered | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Red | - | Polycarbonate (PC) | -40°C ~ 75°C | |||
1,882 In Stock | 1 : ¥22.41000 Bulk | Bulk | Active | Self Mating | Non-Gendered | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polycarbonate (PC) | -40°C ~ 75°C | |||
6,298 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Self Mating | Non-Gendered | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | - | Polycarbonate (PC) | - | |||
812 In Stock | 1 : ¥17.35000 Bulk | Bulk | Active | Self Mating | Non-Gendered | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Green | - | Polycarbonate (PC) | -40°C ~ 75°C | |||
587 In Stock | 200 : ¥63.89460 Bulk | Bulk | Active | Self Mating | Non-Gendered | 3 | 0.312" (7.92mm) | 1 | - | Panel Mount | Crimp | - | Natural | - | Polyamide (PA), Nylon | -40°C ~ 75°C | |||
2,372 In Stock | 200 : ¥62.30090 Bulk | Bulk | Active | Self Mating | Non-Gendered | 3 | 0.312" (7.92mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA), Nylon | -40°C ~ 75°C | |||
28 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | Self Mating | Non-Gendered | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Blue | - | Polycarbonate (PC) | - | |||
0 In Stock Check Lead Time | 200 : ¥52.65645 Bulk | Bulk | Active | Self Mating | Non-Gendered | 2 | 0.312" (7.92mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA), Nylon | -40°C ~ 75°C | |||
0 In Stock Check Lead Time | 2,000 : ¥15.82502 Bulk | Bulk | Active | Self Mating | Non-Gendered | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Yellow | - | Polycarbonate (PC) | -40°C ~ 75°C | |||
0 In Stock Check Lead Time | 800 : ¥72.07713 Bulk | Bulk | Active | Self Mating | Non-Gendered | 4 | 0.312" (7.92mm) | 1 | - | Panel Mount | Crimp | - | Natural | - | Polyamide (PA), Nylon | -40°C ~ 75°C | |||
0 In Stock Check Lead Time | 200 : ¥116.97405 Bulk | Bulk | Active | Self Mating | Non-Gendered | 5 | 0.312" (7.92mm) | 1 | - | Panel Mount | Crimp | - | Natural | - | Polyamide (PA), Nylon | -40°C ~ 75°C |