53894-2 | |
---|---|
DigiKey Part Number | 53894-2-ND |
Manufacturer | |
Manufacturer Product Number | 53894-2 |
Description | CONN PWR LOCK HSG 1POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Self Mating Black |
Datasheet | Datasheet |
EDA/CAD Models | 53894-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 75°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥19.94200 | ¥199.42 |
25 | ¥19.83920 | ¥495.98 |
50 | ¥19.63700 | ¥981.85 |
200 | ¥18.01765 | ¥3,603.53 |
400 | ¥17.91653 | ¥7,166.61 |
600 | ¥16.29697 | ¥9,778.18 |
1,000 | ¥14.57624 | ¥14,576.24 |
2,600 | ¥13.46276 | ¥35,003.18 |