XMS-08V | |
---|---|
DigiKey Part Number | 455-XMS-08V-ND |
Manufacturer | |
Manufacturer Product Number | XMS-08V |
Description | RETAINER 8 POS FOR XA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For XMA Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 8 | |
For Use With/Related Products | XMA Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.65172 | ¥651.72 |