54329-1 | |
---|---|
DigiKey Part Number | 54329-1-ND |
Manufacturer | |
Manufacturer Product Number | 54329-1 |
Description | CONN PIN 12-18AWG SOLDER SILVER |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 12-18 AWG Solder Power |
Datasheet | Datasheet |
EDA/CAD Models | 54329-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | 12-18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.48300 | ¥44.83 |
25 | ¥4.28240 | ¥107.06 |
50 | ¥4.22480 | ¥211.24 |
100 | ¥3.69110 | ¥369.11 |
250 | ¥3.55288 | ¥888.22 |
500 | ¥3.47504 | ¥1,737.52 |