53892-2 | |
---|---|
DigiKey Part Number | A104025TR-ND - Tape & Reel (TR) A104025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53892-2 |
Description | CONN 12-18AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Silver 12-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53892-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.34300 | ¥43.43 |
25 | ¥4.32160 | ¥108.04 |
50 | ¥4.21320 | ¥210.66 |
100 | ¥3.61310 | ¥361.31 |
250 | ¥3.26848 | ¥817.12 |
500 | ¥3.08672 | ¥1,543.36 |
1,000 | ¥2.70546 | ¥2,705.46 |
2,500 | ¥2.66917 | ¥6,672.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.49268 | ¥12,463.40 |
10,000 | ¥2.33713 | ¥23,371.30 |