53894-6 | |
---|---|
DigiKey Part Number | 53894-6-ND |
Manufacturer | |
Manufacturer Product Number | 53894-6 |
Description | CONN PWR LOCK HSG 1POS PWR LOCK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Self Mating Blue |
Datasheet | Datasheet |
EDA/CAD Models | 53894-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Blue | |
Features | - | |
Insulation Material | Polycarbonate (PC) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.76100 | ¥197.61 |
200 | ¥17.41300 | ¥3,482.60 |
1,000 | ¥12.62438 | ¥12,624.38 |
5,000 | ¥11.31845 | ¥56,592.25 |