Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
251 In Stock | 1 : ¥366.56000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 1.500" (38.10mm) | 0.750" (19.05mm) | 0.020" (0.51mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - | |||
99 In Stock | 1 : ¥524.76000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 2.000" (50.80mm) | 1.000" (25.40mm) | 0.020" (0.51mm) | Fluoropolymer, Irradiated | - | Clear | -55°C ~ 150°C | 125°C | - | - | |||
460 In Stock | 1 : ¥29.41000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.093" (2.36mm) | 0.046" (1.17mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - | |||
2,590 In Stock | 1 : ¥31.54000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - | |||
103 In Stock | 1 : ¥61.46000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.012" (0.30mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - | |||
245 In Stock | 1 : ¥68.52000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.012" (0.30mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - | |||
322 In Stock | 1 : ¥155.82000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.017" (0.43mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - | |||
273 In Stock | 1 : ¥276.87000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.019" (0.48mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - | |||
106 In Stock | 1 : ¥2,017.08000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Semi Rigid | 2 to 1 | Enter Number of Feet in Order Quantity | 2.000" (50.80mm) | 1.000" (25.40mm) | 0.040" (1.02mm) | Fluoropolymer | Flame Retardant, Fluid Resistant | Black | -65°C ~ 200°C | 150°C | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥109.76422 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 2.000" (50.80mm) | 1.000" (25.40mm) | 0.020" (0.51mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant | Clear | -55°C ~ 175°C | 175°C | 32°F ~ 95°F (0°C ~ 35°C) | 144 Months | |||
2 In Stock | 1 : ¥3,928.32000 Bulk | Bulk | Active | Tubing, Semi Rigid | 3 to 1 | 25.0' (7.6m) | 2.000" (50.80mm) | 0.650" (16.51mm) | - | Polyolefin (PO), Irradiated | Split Resistant, UV Resistant, Weather Resistant | Black | -55°C ~ 110°C | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months |