Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,500 In Stock | 500 : ¥2.65642 Box | - | Box | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.172" (4.37mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | ||
3,839 In Stock | 1 : ¥34.11000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 22 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.252" (6.40mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - | Poly-Vinyl Chloride (PVC) | |||
520 In Stock 4,000 Factory | 1 : ¥70.60000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.281" (7.14mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
140 In Stock 4 Factory | 1 : ¥962.02000 Spool | - | Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.215" (5.46mm) | - | 100.0' (30.5m) | Slate | - | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
203 In Stock 19 Factory | 1 : ¥3,378.81000 Spool | Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.223" (5.66mm) | Foil | 100.0' (30.5m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
3,662 In Stock | 1 : ¥15.41000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.215" (5.46mm) | - | Enter Number of Feet in Order Quantity | Slate | UL Style 2576 | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
3,742 In Stock | 1 : ¥27.34000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 22 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.229" (5.82mm) | - | Enter Number of Feet in Order Quantity | Gray | - | - | 300 V | - | - | - | Poly-Vinyl Chloride (PVC) | |||
1,287 In Stock | 1 : ¥41.73000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.223" (5.66mm) | Foil | Enter Number of Feet in Order Quantity | Slate | - | Oil Resistant, Rip Cord, UV Resistant | 300 V | -30°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
785 In Stock | 1 : ¥85.66000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 22 AWG | 65/0.0031" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.201" (5.11mm) | - | Enter Number of Meters in Order Quantity | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0236" (0.600mm) | High Density Polyethylene (HDPE) | ||
178 In Stock | 1 : ¥1,238.48000 Spool | - | Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.222" (5.64mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2464 | Drain Wire, Rip Cord | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
3 In Stock | 1 : ¥4,614.66000 Spool | Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.247" (6.27mm) | Foil, Braid | 100.0' (30.5m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) |