5196C SL212 | |
---|---|
DigiKey Part Number | 216-5196CSL212-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5196C SL212 |
Description | CABLE 6CON 22AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 22 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.223" (5.66mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 3000.0' (914.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.73000 | ¥41.73 |
3 | ¥38.43000 | ¥115.29 |
5 | ¥37.07600 | ¥185.38 |
7 | ¥36.30143 | ¥254.11 |
10 | ¥35.33200 | ¥353.32 |
25 | ¥33.99440 | ¥849.86 |