Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,690 In Stock | 1 : ¥56.21000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.222" (5.64mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
520 In Stock 4,000 Factory | 1 : ¥70.60000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.281" (7.14mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
2,873 In Stock | 1 : ¥79.99000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.261" (6.63mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0420" (1.067mm) | Thermoplastic Elastomer (TPE) | |||
155 In Stock | 1 : ¥86.93000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.237" (6.02mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0420" (1.067mm) | Thermoplastic Elastomer (TPE) | |||
2,951 In Stock 17,000 Factory | 1 : ¥91.34000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 18 AWG | 16/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.285" (7.24mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
4,052 In Stock | 1 : ¥95.57000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.310" (7.87mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
828 In Stock | 1 : ¥96.08000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.262" (6.65mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
1,162 In Stock 2,000 Factory | 1 : ¥108.94000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 19/0.0117" | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.294" (7.47mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
556 In Stock | 1 : ¥130.19000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.352" (8.94mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
934 In Stock | 1 : ¥140.52000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 10 (5 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.374" (9.50mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
653 In Stock 1,000 Factory | 1 : ¥150.25000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.368" (9.35mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
2,059 In Stock | 1 : ¥155.24000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 18 AWG | 16/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.378" (9.60mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
848 In Stock | 1 : ¥232.95000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 12 (6 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.449" (11.41mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0550" (1.397mm) | Thermoplastic Elastomer (TPE) | |||
1,820 In Stock 28,000 Factory | 1 : ¥286.11000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 18 (9 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.561" (14.25mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0550" (1.397mm) | Thermoplastic Elastomer (TPE) | |||
32 In Stock 14 Factory | 1 : ¥3,564.86000 Spool | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.276" (7.01mm) | - | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
83 In Stock 11 Factory | 1 : ¥4,212.08000 Spool | Spool | Active | Multi-Conductor | 3 | 18 AWG | 16/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.268" (6.81mm) | Foil | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
35 In Stock 14 Factory | 1 : ¥5,012.76000 Spool | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.344" (8.74mm) | Foil | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
400 In Stock 5 Factory | 100 : ¥18.42870 Spool | Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.209" (5.31mm) | - | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0420" (1.067mm) | Thermoplastic Elastomer (TPE) | |||
375 In Stock | 1 : ¥32.08000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.244" (6.20mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | Communication, Control | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
2,298 In Stock | 1 : ¥44.69000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.264" (6.71mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
1,012 In Stock 3,000 Factory | 1 : ¥46.39000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.234" (5.94mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
582 In Stock | 1 : ¥55.28000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.245" (6.22mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
1,667 In Stock | 1 : ¥55.36000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.246" (6.25mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
1,995 In Stock | 1 : ¥62.72000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.262" (6.65mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
1,757 In Stock | 1 : ¥76.18000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.276" (7.01mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) |