Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,152 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Micro, Side Entry | 0.320" L x 0.100" H (8.13mm x 2.54mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.500" (12.70mm) | 0.375" (9.53mm) | 0.250" (6.35mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
14,717 In Stock | 1 : ¥4.25000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Micro | 0.190" L x 0.130" H (4.83mm x 3.30mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.370" (9.40mm) | 0.370" (9.40mm) | 0.331" (8.40mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
3,568 In Stock | 1 : ¥4.00000 Bulk | Bulk | Active | Clip, C-Type | - | 0.031" ~ 0.059" (0.80mm ~ 1.50mm) | Adhesive | Polyphenylene Ether (PPE), Polystyrene (PS) | White | 0.510" (12.95mm) | 0.380" (9.65mm) | 0.220" (5.59mm) | - | 0.040" (1.02mm) | UL94 V-1 | Acrylic Based (RMS-15) | - | |||
15,754 In Stock | 1 : ¥4.17000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Micro | 0.170" L x 0.120" H (4.32mm x 3.05mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.270" (6.86mm) | 0.375" (9.53mm) | 0.281" (7.14mm) | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant | |||
1,443 In Stock | 1 : ¥4.17000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Micro | 0.320" L x 0.190" H (8.13mm x 4.83mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.500" (12.70mm) | 0.500" (12.70mm) | 0.470" (11.94mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
6,195 In Stock | 1 : ¥4.34000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Micro | 0.360" L x 0.330" H (9.14mm x 8.38mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.500" (12.70mm) | 0.500" (12.70mm) | 0.620" (15.75mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
10,820 In Stock | 1 : ¥4.42000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Micro | 0.190" L x 0.050" H (4.83mm x 1.27mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.370" (9.40mm) | 0.370" (9.40mm) | 0.252" (6.40mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
3,710 In Stock | 1 : ¥5.02000 Bulk | Bulk | Active | Clip, Wire Saddle | - | - | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.374" (9.50mm) | 0.374" (9.50mm) | 0.224" (5.70mm) | - | - | UL94 V-2 | - | - | |||
20,465 In Stock | 1 : ¥5.27000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Micro | 0.260" L x 0.120" H (6.60mm x 3.05mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.500" (12.70mm) | 0.500" (12.70mm) | 0.401" (10.19mm) | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant |