MWSEB-4-01A-RT | |
---|---|
DigiKey Part Number | RPC1235-ND |
Manufacturer | |
Manufacturer Product Number | MWSEB-4-01A-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.320" L x 0.190" H (8.13mm x 4.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEB-4-01A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Micro | |
Opening Size | 0.320" L x 0.190" H (8.13mm x 4.83mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.470" (11.94mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.63000 | ¥36.30 |
25 | ¥3.31880 | ¥82.97 |
50 | ¥3.12340 | ¥156.17 |
100 | ¥2.99330 | ¥299.33 |
250 | ¥2.73264 | ¥683.16 |
500 | ¥2.60256 | ¥1,301.28 |
1,000 | ¥2.14707 | ¥2,147.07 |
3,000 | ¥1.95191 | ¥5,855.73 |