Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,494 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.312" ~ 0.406" (7.92mm ~ 10.31mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 0.750" (19.05mm) | 0.866" (22.00mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
492 In Stock | 2 : ¥8.88500 Bulk | - | Bulk | Active | Clip, C-Type - Paired Strip | - | 0.380" (9.65mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 1.000" (25.40mm) | 0.400" (10.16mm) | - | - | - | Rubber Based | - | ||
5,851 In Stock | 1 : ¥4.17000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Micro | 0.170" L x 0.120" H (4.32mm x 3.05mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.270" (6.86mm) | 0.375" (9.53mm) | 0.281" (7.14mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
6,195 In Stock | 1 : ¥4.34000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Micro | 0.360" L x 0.330" H (9.14mm x 8.38mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.500" (12.70mm) | 0.500" (12.70mm) | 0.620" (15.75mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
2,032 In Stock | 1,000 : ¥2.39930 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Hinged, Top Lock | 0.421" L x 0.189" H (10.69mm x 4.80mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.374" (9.50mm) | 0.500" (12.70mm) | 0.409" (10.40mm) | 0.126" (3.20mm) | - | UL94 V-0 | Acrylic Based | Flame Retardant |