MWSEB-6-01A-RT | |
---|---|
DigiKey Part Number | RPC1237-ND |
Manufacturer | |
Manufacturer Product Number | MWSEB-6-01A-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.360" L x 0.330" H (9.14mm x 8.38mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEB-6-01A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Micro | |
Opening Size | 0.360" L x 0.330" H (9.14mm x 8.38mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.620" (15.75mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.81700 | ¥38.17 |
25 | ¥3.48560 | ¥87.14 |
50 | ¥3.28140 | ¥164.07 |
100 | ¥3.14460 | ¥314.46 |
250 | ¥2.87136 | ¥717.84 |
500 | ¥2.73468 | ¥1,367.34 |
1,000 | ¥2.25605 | ¥2,256.05 |
3,000 | ¥2.05100 | ¥6,153.00 |