Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,710 In Stock | 1 : ¥5.02000 Bulk | Bulk | Active | Clip, Wire Saddle | - | - | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.374" (9.50mm) | 0.374" (9.50mm) | 0.224" (5.70mm) | - | - | UL94 V-2 | - | - | |||
1,210 In Stock | 1 : ¥5.02000 Bulk | Bulk | Active | Clip, Wire Saddle | - | 0.366" L x 0.236" H (9.20mm x 6.00mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.500" (12.70mm) | 0.500" (12.70mm) | 0.563" (14.30mm) | - | - | UL94 V-2 | - | - | |||
1,284 In Stock | 1 : ¥5.36000 Bulk | Bulk | Active | Clip, Wire Saddle | - | - | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.346" (8.79mm) | 0.421" (10.70mm) | 0.331" (8.40mm) | - | - | UL94 V-2 | - | - | |||
1,968 In Stock | 1 : ¥5.10000 Bulk | Bulk | Active | Clip, P-Type | - | 0.173" (4.40mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.630" (16.00mm) | 0.614" (15.60mm) | 0.252" (6.40mm) | - | - | UL94 V-2 | - | - | |||
575 In Stock | 1 : ¥5.10000 Bulk | Bulk | Active | Clip, C-Type | - | - | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 0.610" (15.49mm) | 0.307" (7.80mm) | - | - | UL94 V-2 | - | - | |||
472 In Stock | 1 : ¥5.10000 Bulk | Bulk | Active | Clip, P-Type | - | 0.201" (5.10mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.815" (20.70mm) | 0.516" (13.10mm) | 0.311" (7.90mm) | - | - | UL94 V-2 | - | - | |||
175 In Stock | 1 : ¥5.10000 Bulk | Bulk | Active | Clip, Wire Saddle | - | 0.453" L x 0.394" H (11.50mm x 10.00mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.827" (21.00mm) | 0.748" (19.00mm) | 0.677" (17.20mm) | - | - | UL94 V-2 | - | - | |||
454 In Stock | 1 : ¥6.12000 Bulk | Bulk | Active | Clip, C-Type | - | - | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 1.000" (25.40mm) | 0.579" (14.70mm) | - | - | UL94 V-2 | - | - | |||
117 In Stock | 1 : ¥6.12000 Bulk | Bulk | Active | Clip, C-Type | - | - | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.992" (25.20mm) | 0.992" (25.20mm) | 0.433" (11.00mm) | - | - | UL94 V-2 | - | - | |||
2 In Stock | 1 : ¥5.10000 Bulk | Bulk | Active | Clip, Wire Saddle | - | - | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.378" (9.60mm) | 0.378" (9.60mm) | 0.256" (6.50mm) | - | - | UL94 V-2 | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥3.27297 Bulk | Bulk | Active | Clip, Wire Saddle | - | - | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.701" (17.80mm) | 0.350" (8.89mm) | 0.421" (10.70mm) | - | - | UL94 V-2 | - | - |