Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
947 In Stock | 1 : ¥71.01000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 10V | 85mOhm @ 18A, 10V | 4.7V @ 700µA | 9 nC @ 10 V | ±20V | 638 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
773 In Stock | 1 : ¥147.28000 Tube | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 46.5A (Tc) | 10V | 41mOhm @ 30A, 10V | 4.8V @ 1mA | 22 nC @ 0 V | ±20V | 1500 pF @ 400 V | - | 156W (Tc) | -55°C ~ 150°C | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
140 In Stock | 1 : ¥264.85000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 93A (Tc) | 10V | 18mOhm @ 60A, 10V | 4.8V @ 2mA | 100 nC @ 10 V | ±20V | 5218 pF @ 400 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
140 In Stock | 1 : ¥271.91000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 127A (Tc) | 15V, 18V | 18.4mOhm @ 54.3A, 18V | 5.2V @ 23.4mA | 145 nC @ 18 V | +20V, -5V | 4580 pF @ 800 V | - | 455W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
6,433 In Stock | 1 : ¥29.47000 Cut Tape (CT) 3,000 : ¥13.58548 Tube | - | Cut Tape (CT) Digi-Reel® Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 6.5A (Tc) | 8V | 312mOhm @ 5A, 8V | 2.6V @ 500µA | 9.6 nC @ 8 V | ±18V | 760 pF @ 400 V | - | 21W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerDFN | ||
304 In Stock | 1 : ¥78.16000 Tube | - | Tube | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 600 V | 17A (Tc) | 10V | 180mOhm @ 11A, 8V | 2.6V @ 500µA | 9.3 nC @ 4.5 V | ±18V | 760 pF @ 480 V | - | 96W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
294 In Stock | 1 : ¥115.35000 Tube | - | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 46.5A (Tc) | 12V | 41mOhm @ 30A, 10V | 4.8V @ 1mA | 36 nC @ 10 V | ±20V | 1500 pF @ 400 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
241 In Stock | 1 : ¥158.61000 Tube | - | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 47.2A (Tc) | 10V | 41mOhm @ 30A, 10V | 4.8V @ 1mA | 22 nC @ 10 V | ±20V | 1500 pF @ 400 V | - | 187W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | ||
570 In Stock | 1 : ¥162.64000 Tube | - | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 34.5A (Tc) | 10V | 60mOhm @ 25A, 10V | 4.5V @ 1mA | 15 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 143W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
1,516 In Stock | 1 : ¥98.27000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 30A (Tc) | 18V | 104mOhm @ 10A, 18V | 5.6V @ 5mA | 48 nC @ 18 V | +22V, -4V | 571 pF @ 500 V | - | 134W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
540 In Stock | 1 : ¥174.95000 Tube | - | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 47.2A (Tc) | 10V | 41mOhm @ 32A, 10V | 4.5V @ 1mA | 24 nC @ 10 V | ±20V | 1500 pF @ 400 V | - | 187W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | ||
2,964 In Stock | 1 : ¥88.58000 Cut Tape (CT) 3,000 : ¥47.09678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 10V | 85mOhm @ 16A, 10V | 4.6V @ 700µA | 8.4 nC @ 10 V | ±20V | 600 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (8x8) | 8-PowerTDFN | |||
89 In Stock | 1 : ¥117.89000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 34A (Tc) | 10V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
21 In Stock | 1 : ¥155.82000 Tube | - | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 36A (Tc) | 10V | 60mOhm @ 25A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock Check Lead Time | 4,000 : ¥12.24133 Bulk | Bulk | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 3.6A (Tc) | 8V | 560mOhm @ 3.4A, 8V | 2.8V @ 500µA | 9 nC @ 8 V | ±18V | 760 pF @ 400 V | - | 13.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (5x6) | 3-PowerTDFN | |||
0 In Stock | 450 : ¥97.98949 Tube | - | Tube | Obsolete | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 900 V | 34A (Tc) | 10V | 63mOhm @ 22A, 10V | 4.4V @ 700µA | 17.5 nC @ 10 V | ±20V | 980 pF @ 600 V | - | 119W (Tc) | -55°C ~ 150°C | - | - | Through Hole | TO-247-3 | TO-247-3 |