TP65H300G4LSG-TR | |
---|---|
DigiKey Part Number | 1707-TP65H300G4LSG-TRCT-ND - Cut Tape (CT) 1707-TP65H300G4LSG-TRDKR-ND - Digi-Reel® 1707-TP65H300G4LSG-TR-ND |
Manufacturer | |
Manufacturer Product Number | TP65H300G4LSG-TR |
Description | GANFET N-CH 650V 6.5A 3PQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 6.5A (Tc) 21W (Tc) Surface Mount 3-PQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TP65H300G4LSG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V | |
Rds On (Max) @ Id, Vgs | 312mOhm @ 5A, 8V | |
Vgs(th) (Max) @ Id | 2.6V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.6 nC @ 8 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 21W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PQFN (8x8) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥24.72000 | ¥247.20 |
100 | ¥19.99990 | ¥1,999.99 |
500 | ¥17.77784 | ¥8,888.92 |
1,000 | ¥15.22229 | ¥15,222.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.58548 | ¥40,756.44 |