CPC1004N | |
---|---|
DigiKey Part Number | 5656-CPC1004N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1004N |
Description | SSR RELAY SPST-NO 300MA 0-100V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.71000 | ¥16.71 |
10 | ¥15.69500 | ¥156.95 |
25 | ¥13.95360 | ¥348.84 |
50 | ¥13.25480 | ¥662.74 |
100 | ¥12.55760 | ¥1,255.76 |
300 | ¥11.16183 | ¥3,348.55 |
500 | ¥10.46440 | ¥5,232.20 |
1,000 | ¥9.76671 | ¥9,766.71 |
5,000 | ¥9.41789 | ¥47,089.45 |