TSX561AILT | |
---|---|
DigiKey Part Number | 497-13185-2-ND - Tape & Reel (TR) 497-13185-1-ND - Cut Tape (CT) 497-13185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX561AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSX561AILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 250µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.87900 | ¥118.79 |
25 | ¥11.27640 | ¥281.91 |
100 | ¥9.26280 | ¥926.28 |
250 | ¥8.65840 | ¥2,164.60 |
500 | ¥7.65176 | ¥3,825.88 |
1,000 | ¥6.04089 | ¥6,040.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.63813 | ¥16,914.39 |
6,000 | ¥5.35621 | ¥32,137.26 |
15,000 | ¥5.15486 | ¥77,322.90 |