MER3DAH_R1_00701 | |
---|---|
DigiKey Part Number | 3757-MER3DAH_R1_00701TR-ND - Tape & Reel (TR) 3757-MER3DAH_R1_00701CT-ND - Cut Tape (CT) 3757-MER3DAH_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER3DAH_R1_00701 |
Description | 200V,SUPER FAST RECOVERY RECTIFI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 31pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥2.75800 | ¥27.58 |
100 | ¥1.75440 | ¥175.44 |
500 | ¥1.32080 | ¥660.40 |
1,000 | ¥1.18049 | ¥1,180.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88242 | ¥2,647.26 |
6,000 | ¥0.84577 | ¥5,074.62 |
9,000 | ¥0.76119 | ¥6,850.71 |
30,000 | ¥0.74992 | ¥22,497.60 |
75,000 | ¥0.70481 | ¥52,860.75 |