TP65H050WSQA | |
---|---|
DigiKey Part Number | 1707-TP65H050WSQA-ND |
Manufacturer | |
Manufacturer Product Number | TP65H050WSQA |
Description | GANFET N-CH 650V 36A TO247-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 36A (Tc) 150W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4.8V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.82000 | ¥155.82 |
30 | ¥126.16000 | ¥3,784.80 |
120 | ¥118.73975 | ¥14,248.77 |
510 | ¥107.60816 | ¥54,880.16 |