GAN063-650WSAQ | |
---|---|
DigiKey Part Number | 1727-GAN063-650WSAQ-ND |
Manufacturer | |
Manufacturer Product Number | GAN063-650WSAQ |
Description | GANFET N-CH 650V 34.5A TO247-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 34.5A (Tc) 143W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | GAN063-650WSAQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 143W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.64000 | ¥162.64 |
10 | ¥144.50900 | ¥1,445.09 |
300 | ¥117.96393 | ¥35,389.18 |
600 | ¥107.85288 | ¥64,711.73 |