LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157,947 In Stock | 1 : ¥4.34000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 32mW/sr @ 100mA | 940nm | 1.15V | 44° | Top View | -40°C ~ 85°C (TA) | Through Hole | Radial | ||
468 In Stock | 1 : ¥77.02000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1550nm | 1V | 10° | Top View | -20°C ~ 80°C | Through Hole | Radial | ||
1,179 In Stock | 1 : ¥29.33000 Bulk | - | Bulk | Active | Infrared (IR) | 250mA | 4mW/sr @ 100mA | 950nm | 1.3V | 24° | Top View | 100°C (TJ) | Through Hole | TO-18-2 Metal Can | ||
528 In Stock | 1 : ¥29.33000 Bulk | - | Bulk | Active | Infrared (IR) | 250mA | 1.25mW/sr @ 100mA | 950nm | 1.3V | 60° | Top View | 100°C (TJ) | Through Hole | TO-18-2 Metal Can | ||
123 In Stock | 1 : ¥121.65000 Bulk | Bulk | Active | Infrared (IR) | 50mA | - | 1200nm | 1V | 120° | Top View | -20°C ~ 80°C | Surface Mount | 4-SMD, J-Lead | |||
158 In Stock | 1 : ¥139.75000 Tray | Tray | Active | Infrared (IR) | 200mA | - | 1550nm (1510nm ~ 1590nm) | 0.7V | - | Top View | -40°C ~ 85°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | |||
35 In Stock | 1 : ¥109.58000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1070nm | 1.3V | 10° | Top View | -20°C ~ 80°C | Through Hole | Radial | ||
94 In Stock | 1 : ¥115.53000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1060nm | 1.25V | 40° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | ||
50 In Stock | 1 : ¥115.53000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1020nm | 1.25V | 40° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | ||
20 In Stock | 1 : ¥380.50000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1720nm | 0.7V | 90° | Top View | -25°C ~ 85°C | Through Hole | TO-46-2 Lens Top Metal Can | ||
72 In Stock | 1 : ¥73.11000 Tray | Tray | Active | Infrared (IR) | 100mA | - | 905nm (895nm ~ 915nm) | 1.3V | - | Top View | -40°C ~ 85°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | |||
91 In Stock | 1 : ¥74.13000 Tray | Tray | Active | Infrared (IR) | 100mA | - | 810nm (805nm ~ 820nm) | 1.6V | - | Top View | -40°C ~ 85°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | |||
6 In Stock | 1 : ¥103.97000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1070nm | 1.24V | 240° | Top View | -25°C ~ 85°C | Through Hole | Radial | ||
0 In Stock Check Lead Time | 1 : ¥282.14000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1300nm | 0.8V | 90° | Top View | -25°C ~ 85°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | ||
0 In Stock Check Lead Time | 1 : ¥95.63000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | - | 1050nm | 1.2V | 90° | Top View | -40°C ~ 85°C (TA) | Surface Mount | 1206 (3216 Metric) | ||
0 In Stock Check Lead Time | 100 : ¥248.24310 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1050nm | 1.2V | 90° | Top View | -20°C ~ 85°C | Through Hole | TO-46-2 Lens Top Metal Can | ||
1 In Stock | 1 : ¥265.06000 Tray | Tray | Active | Infrared (IR) | 1A | - | 1050nm | 1.6V | 90° | Top View | 115°C (TJ) | Surface Mount | Star Array | |||
0 In Stock Check Lead Time | 120 : ¥42.46100 Tray | Tray | Active | Infrared (IR) | 100mA | - | 940nm (930nm ~ 950nm) | 1.25V | - | Top View | -40°C ~ 85°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | |||
0 In Stock Check Lead Time | 120 : ¥164.08383 Tray | Tray | Active | Infrared (IR) | 100mA | - | 1050nm (1030nm ~ 1070nm) | 1.15V | - | Top View | -40°C ~ 100°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can |