MTE7110D4 | |
---|---|
DigiKey Part Number | 1125-1497-ND |
Manufacturer | |
Manufacturer Product Number | MTE7110D4 |
Description | SWIR EMITTER 1070NM 3MM PLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1070nm 1.24V 100mA 240° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1070nm | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Viewing Angle | 240° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.97000 | ¥103.97 |
10 | ¥75.36800 | ¥753.68 |
100 | ¥62.27630 | ¥6,227.63 |
500 | ¥54.54152 | ¥27,270.76 |
1,000 | ¥51.56657 | ¥51,566.57 |