LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137 In Stock | 1 : ¥112.98000 Tray | Tray | Active | Infrared (IR) | 100mA | - | 1050nm (1030nm ~ 1070nm) | 1.15V | - | Top View | -40°C ~ 85°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | |||
12 In Stock | 1 : ¥103.97000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1550nm | 0.93V | 240° | Top View | -25°C ~ 85°C | Through Hole | Radial | ||
35 In Stock | 1 : ¥109.58000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1070nm | 1.3V | 10° | Top View | -20°C ~ 80°C | Through Hole | Radial | ||
17 In Stock | 1 : ¥109.58000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1200nm | 1.05V | 10° | Top View | -20°C ~ 80°C | Through Hole | Radial | ||
94 In Stock | 1 : ¥115.53000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1060nm | 1.25V | 40° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | ||
50 In Stock | 1 : ¥115.53000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1020nm | 1.25V | 40° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | ||
20 In Stock | 1 : ¥103.97000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1200nm | 1V | 240° | Top View | -25°C ~ 85°C | Through Hole | Radial | ||
10 In Stock | 1 : ¥103.97000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1040nm | 1.24V | 240° | Top View | -25°C ~ 85°C | Through Hole | Radial | ||
12 In Stock | 1 : ¥130.23000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1070nm | 1.27V | 32° | Top View | -25°C ~ 85°C | Through Hole | TO-46-2 Lens Top Metal Can | ||
8 In Stock | 1 : ¥130.23000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1070nm | 1.25V | 200° | Top View | -20°C ~ 85°C | Through Hole | TO-46-2 Lens Top Metal Can | ||
7 In Stock | 1 : ¥130.23000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1650nm | 0.86V | 200° | Top View | -20°C ~ 85°C | Through Hole | TO-46-2 Lens Top Metal Can | ||
37 In Stock | 1 : ¥102.35000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1070nm | 1.3V | 50° | Top View | -20°C ~ 85°C | Through Hole | Radial | ||
5 In Stock | 1 : ¥103.97000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1460nm | 0.91V | 120° | Top View | -25°C ~ 85°C | Through Hole | Radial | ||
1 In Stock | 1 : ¥103.97000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1070nm | 1.24V | 240° | Top View | -25°C ~ 85°C | Through Hole | Radial |