DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,546 In Stock | 1 : ¥149.79000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 15.8 CFM (0.442m³/min) | 0.509 in H2O (126.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 45.0dB(A) | 1.92 W | 9500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
427 In Stock | 1 : ¥157.95000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 25.3 CFM (0.708m³/min) | 1.868 in H2O (465.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 55.0dB(A) | 7.2 W | 17600 RPM | 4 Wire Leads | IP51 - Dust Protected | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.098 lb (44.45 g) | |||
1,589 In Stock | 1 : ¥163.99000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 28.6 CFM (0.801m³/min) | 3.210 in H2O (800.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 61.0dB(A) | 11.04 W | 22000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.117 lb (53.07 g) | |||
845 In Stock | 1 : ¥167.47000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.4 CFM (0.683m³/min) | 1.378 in H2O (343.2 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 56.0dB(A) | 7.8 W | 15000 RPM | 4 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.121 lb (54.88 g) | |||
6,589 In Stock 2,880 Factory | 1 : ¥188.56000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 26.5 CFM (0.742m³/min) | 3.150 in H2O (784.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.9dB(A) | 10.08 W | 23000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.115 lb (52.16 g) | |||
192 In Stock | 1 : ¥195.44000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 31.3 CFM (0.876m³/min) | 3.120 in H2O (777.2 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 62.0dB(A) | 11.4 W | 22000 RPM | 4 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
1,071 In Stock | 1 : ¥202.33000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 29.5 CFM (0.826m³/min) | 2.400 in H2O (597.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 10.68 W | 19000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.102 lb (46.27 g) | |||
3,090 In Stock | 1 : ¥234.63000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 29.3 CFM (0.820m³/min) | 4.420 in H2O (1100.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 18.3 W | 25000 RPM | 4 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.133 lb (60.33 g) | |||
492 In Stock | 1 : ¥94.96000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 28.6 CFM (0.801m³/min) | 3.210 in H2O (800.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 61.0dB(A) | 11.04 W | 22000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.117 lb (53.07 g) | |||
205 In Stock | 1 : ¥113.41000 Box | - | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 29.5 CFM (0.826m³/min) | 2.890 in H2O (719.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 62.0dB(A) | 13.2 W | 21000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | ||
215 In Stock | 1 : ¥144.78000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 28.0 CFM (0.784m³/min) | 3.230 in H2O (804.6 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 60.0dB(A) | 16.56 W | 23000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
120 In Stock | 1 : ¥154.04000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 30.5 CFM (0.854m³/min) | 3.820 in H2O (951.5 Pa) | Ball | Tubeaxial | Auto Restart | 61.7dB(A) | 21.12 W | 25000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
199 In Stock | 1 : ¥93.17000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 28.0 CFM (0.784m³/min) | 3.230 in H2O (804.6 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 60.0dB(A) | 16.56 W | 23000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
250 In Stock | 1 : ¥172.15000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 28.6 CFM (0.801m³/min) | 3.210 in H2O (800.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 61.0dB(A) | 11.04 W | 22000 RPM | 4 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.117 lb (53.07 g) | |||
414 In Stock | 1 : ¥117.32000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 28.6 CFM (0.801m³/min) | 3.210 in H2O (800.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 61.0dB(A) | 11.04 W | 22000 RPM | 4 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.117 lb (53.07 g) |